
Surface mount capacitor array featuring 4 isolated ceramic elements with X7R dielectric. Offers a capacitance of 1nF per element, a 100V DC rating, and a 10% tolerance. Packaged in an 0508 case with a 0.5mm terminal pitch, operating across a -55°C to 125°C temperature range. This flat construction component is supplied on tape and reel.
Kyocera W2A41C102KAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Height - Seated (Max) | 0.037inch |
| Length | 0.051inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41C102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
