
Surface mount capacitor array featuring 100V DC rated voltage and 1.5nF capacitance with a 10% tolerance. This isolated circuit type ceramic capacitor network utilizes X7R dielectric, offering a wide operating temperature range from -55°C to 125°C. The 0508 package measures 2.1mm in length, 1.3mm in width, and 0.94mm in height, with a 0.5mm terminal pitch. Designed for flat construction and available on tape and reel packaging, this RoHS compliant component is ideal for various electronic applications.
Kyocera W2A41C152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A41C152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
