Kyocera W2A45C103K4T2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0508 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A45C103K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.