
Ceramic capacitor array featuring 4 isolated elements, each with 47nF capacitance and a 16V DC rating. This surface mount component utilizes an X7R dielectric, offering a 10% tolerance and operating across a -55°C to 125°C temperature range. The 0508 case code provides compact dimensions of 2.1mm depth, 0.94mm height, 1.3mm width, and 2mm length. Packaged on tape and reel, this RoHS compliant component is ideal for space-constrained applications.
Kyocera W2A4YC473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0508 |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 2.1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Height - Seated (Max) | 0.037inch |
| Length | 0.051inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4YC473KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
