Kyocera W2A4ZC103MAT2F technical specifications.
| Capacitance | 10nF |
| Package/Case | 0508 |
| Height | 0.94mm |
| Length | 2.1mm |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A4ZC103MAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.