
Surface mount ceramic capacitor with 1nF capacitance and 50V voltage rating. Features X7R dielectric, 0805 case code (2012 metric), and 300mA current rating. Operates from -55°C to 125°C, with a 50% tolerance. RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Kyocera W2F15C1028AT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F15C1028AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.