
Surface mount ceramic capacitor with 10nF capacitance and 50V voltage rating. Features X7R dielectric, 0805 case code, and 50% tolerance. Operates from -55°C to 125°C with a 300mA current rating. Packaged in tape and reel, this lead-free component is AEC-Q200 qualified and RoHS compliant.
Kyocera W2F15C1038AT1A technical specifications.
| Capacitance | 10nF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F15C1038AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
