
Surface mount feed-through ceramic capacitor featuring X7R dielectric, 4.7nF capacitance, and 50V voltage rating. This 0805 (2012 metric) component offers a 300mA current rating and operates across a -55°C to 125°C temperature range. Constructed for reliability, it includes lead-free and RoHS compliant termination, with AEC-Q200 qualification.
Kyocera W2F15C4728AT1A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W2F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F15C4728AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.