Surface mount capacitor array featuring four isolated elements, each with 100pF capacitance and a 25V DC rating. This 0805 (2012 metric) package array utilizes C0G ceramic dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed for bussed circuits, it offers a 300mA current rating and is supplied on tape and reel for automated assembly.
Kyocera W2F43A1018AT1F technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Bussed |
| Construction | Flat |
| Current Rating | 300mA |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W2F4 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F43A1018AT1F to view detailed technical specifications.
No datasheet is available for this part.