Kyocera W2F43A2208AT1F technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Bussed |
| Current Rating | 300mA |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | W2F4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F43A2208AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.