Surface mount feed-through ceramic capacitor with 100pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Constructed in an 0805 (2012 metric) case code with a 50% tolerance. Rated for 500mA current and 150mR resistance, this RoHS compliant component is supplied on tape and reel.
Kyocera W2H11A1018AT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current Rating | 500mA |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H11A1018AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.