Kyocera W2H11A4708AT1F technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Current Rating | 500mA |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H11A4708AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.