
Surface mount feed-through ceramic capacitor, 470pF capacitance, 100V voltage rating, and C0G dielectric. Features a 0805 case code (2012 metric) with dimensions of 2.01mm length, 1.25mm width, and 1.14mm height. Offers a 500mA current rating, 150mR resistance, and operates from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera W2H11A4718AT1A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current Rating | 500mA |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H11A4718AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
