
Feed-through ceramic capacitor with 100nF capacitance and 25V voltage rating. Features X7R dielectric, 2A current rating, and 150mR resistance. Surface mountable in an 0805 (2012 metric) case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera W2H13C1048AT1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H13C1048AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
