General purpose ceramic capacitor, 1nF capacitance, 50V voltage rating, and 1A current rating. Features X7R dielectric, 50% tolerance, and 150mR resistance. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2.01mm length, 1.25mm width, and 1.14mm height. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera W2H15C1028AT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1A |
| Current Rating | 1A |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W2H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2H15C1028AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.