Kyocera W2L14C105MAT1A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Dissipation Factor | 6.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L14C105MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.