0.33µF X7R ceramic capacitor, 4V DC rated voltage, 20% tolerance, in a 0508 (1220 metric) surface mount package. Features a flat construction with dimensions of 2.03mm length, 1.27mm width, and 0.95mm height, with a depth of 1.27mm. Operates across a temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel, with 4000 units per package.
Kyocera W2L14C334MAT1A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L14C334MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.