Kyocera W2L14C474KAT1A technical specifications.
| Capacitance | 470nF |
| Package/Case | 0508 |
| Height | 0.95mm |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L14C474KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.