Surface mount ceramic capacitor with 1uF capacitance and 6.3V DC rating. Features X5R dielectric material and a 20% tolerance. Housed in a 0508 imperial (1220 metric) case code with dimensions of 2.03mm length, 1.27mm depth, and 0.95mm height. Operating temperature range is -55°C to 85°C. RoHS compliant and lead-free.
Kyocera W2L16D105MAT1A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 6.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L16D105MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.