Kyocera W2L16D105MAT3A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X5R |
| Height | 0.95mm |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WxL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L16D105MAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.