Kyocera W2L1ZD474MAT1S technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Dissipation Factor | 5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 0.05inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2L1ZD474MAT1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.