
Surface mount capacitor array featuring 4 isolated elements, each with 15pF capacitance and a 10% tolerance. This ceramic capacitor utilizes C0G dielectric material, offering a 100V DC rated voltage and operating temperature range from -55°C to 125°C. The component is housed in a 0612 package with dimensions of 3.2mm length, 1.6mm width, and 1.35mm height, featuring a 0.76mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Kyocera W3A41A150KAT2A technical specifications.
| Capacitance | 15pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41A150KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.