
Surface mount capacitor array featuring 4 isolated ceramic elements with X7R dielectric. Offers 1nF capacitance per element and a 100V DC working voltage with 20% tolerance. Housed in a 0612 (1.6mm x 3.2mm) case, this component operates from -55°C to 125°C and is RoHS compliant. Ideal for applications requiring multiple discrete capacitance values in a compact footprint.
Kyocera W3A41C102MAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A41C102MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
