
The Kyocera W3A43C471MAT4A is an isolated ceramic capacitor array with a capacitance of 470pF and a voltage rating of 25V. It features a 20% tolerance and is packaged in a 0612 surface mount package. The array is RoHS compliant and available in quantities of 10,000. The ceramic dielectric material provides reliable performance in a variety of applications. The capacitor array is suitable for use in electronic circuits where isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A43C471MAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A43C471MAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.