This 4-capacitor ceramic array offers 1nF capacitance per element with a 50V rating and 10% tolerance, featuring an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. The isolated circuit construction is housed in a 0612 (1632 metric) SMD package, suitable for surface mounting. Designed for automotive applications with AEC-Q200 qualification, this RoHS compliant component is supplied on tape and reel.
Kyocera W3A45C102K4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C102K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.