Kyocera W3A45C103M4Z2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Height | 1.35mm |
| Length | 3.2mm |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C103M4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.