Kyocera W3A45C222M4T2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C222M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.