Kyocera W3A45C473KAT2F technical specifications.
| Capacitance | 47nF |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C473KAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.