Kyocera W3A4YA331JAT2A technical specifications.
| Capacitance | 10pF |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YA331JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.