Surface mount ceramic capacitor array featuring 4 elements with a total capacitance of 100nF. This general-purpose component utilizes an X7R dielectric and operates at a voltage rating of 16V. The 0612 (1632 metric) case code provides a compact footprint with dimensions of 3.2mm length, 1.6mm width, and 1.35mm height. Designed for tape and reel packaging, it offers a terminal pitch of 0.76mm and a tolerance of 20%.
Kyocera W3A4YC104M4T2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WXA |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YC104M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.