Kyocera W3A4YC104M4T4A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WXA |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YC104M4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.