Surface mount ceramic capacitor array featuring four elements, each with 100nF capacitance and a 16V DC rating. Constructed with X7R dielectric material, this component offers a wide operating temperature range from -55°C to 125°C. The 0612 (1632 metric) case code provides a compact footprint with dimensions of 3.2mm length, 1.6mm width, and 1.35mm height. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for general electronic applications.
Kyocera W3A4YC104MAT2F technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YC104MAT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.