Surface mount feed-through ceramic capacitor, 47pF capacitance, 100V DC rated voltage, with a C0G dielectric. Features a 1206 imperial (3216 metric) case size, 300mA current rating, and operates across a -55°C to 125°C temperature range. This RoHS compliant component is constructed with flat termination and is supplied in tape and reel packaging.
Kyocera W3F11A4708AT1F technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W3F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F11A4708AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.