
Surface mount ceramic capacitor with 470pF capacitance and 100V voltage rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Housed in a 1206 (3216 metric) case with a 300mA current rating and 600mΩ DC resistance. This lead-free component is supplied on tape and reel, rated AEC-Q200, and is RoHS compliant.
Kyocera W3F11A4718AT1A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W3F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F11A4718AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.