Feed-through ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features X7R dielectric, 1206 case code (3216 metric), and 300mA current rating. Operating temperature range from -55°C to 125°C. SMD/SMT termination, lead-free, RoHS compliant, and AEC-Q200 qualified.
Kyocera W3F15C1038AT1F technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.05inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | W3F |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F15C1038AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.