The Kyocera W3F15C2228AT2A is a 2.2nF ceramic capacitor with a 1206 package and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and is designed for surface mount applications. It is RoHS compliant and has a tolerance of 50%. The capacitor measures 3.2mm in length and 1.6mm in depth.
Kyocera W3F15C2228AT2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F15C2228AT2A to view detailed technical specifications.
No datasheet is available for this part.