Kyocera W3H11A1018AT1A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0612 |
| Current Rating | 4A |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W3H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3H11A1018AT1A to view detailed technical specifications.
No datasheet is available for this part.