Kyocera W3H13C1048AT1F technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Current Rating | 5A |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | W3H1 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3H13C1048AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.