General purpose ceramic capacitor with 2.2µF capacitance and 6.3V DC rated voltage. Features X7R dielectric material, 20% tolerance, and a 0612 (1632 metric) surface mount case code. This component offers low inductance construction with four elements, operating across a -55°C to 125°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Kyocera W3L16C225MAT3A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.95mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WxL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3L16C225MAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.