Surface mount ceramic capacitor with 0.22µF capacitance and 16V DC rating. Features X7R dielectric, 20% tolerance, and a 0612 (1632 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Supplied on tape and reel.
Kyocera W3L1YC224MAT1S technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3L1YC224MAT1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.