Surface mount ceramic capacitor featuring 1uF capacitance and a 10V DC rating. This general-purpose capacitor utilizes an X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. The 0612 (1632 metric) case code provides a compact footprint with dimensions of 3.2mm depth, 0.95mm height, and 0.126 inches width. It offers a 20% capacitance tolerance and is RoHS compliant.
Kyocera W3L1ZC105MAT1A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3L1ZC105MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.