Kyocera W4L14Z104MAT1S technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Dielectric | X7S |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Width | 0.82mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W4L14Z104MAT1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.