
Kyocera ZR2C2-153H technical specifications.
| Circuit Type | Filter |
| Length | 5.08mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZR |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ZR2C2-153H to view detailed technical specifications.
No datasheet is available for this part.
