L-Com AL-FFFF-9 technical specifications.
| Max Surge Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AL-FFFF |
| Voltage Rating | 90V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for L-Com AL-FFFF-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
