L-Com CA-195R-R1K technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CA-195R-R1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
