L-Com DGBH26M technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for L-Com DGBH26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.