L-Com HG2414P-NF technical specifications.
| Frequency | 2.4GHz |
| Impedance | 50R |
| Material | Polymer |
| Weight | 0.95lb |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG2414P-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
