L-Com HG2415U-PRO technical specifications.
| Frequency | 2.4GHz |
| Impedance | 50R |
| Material | Fiberglass |
| Resistance | 50R |
| Weight | 3.3lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG2415U-PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
