L-Com HG5817D technical specifications.
| Input Impedance | 50R |
| Input Power | 20W |
| Max Frequency | 5.85GHz |
| Min Frequency | 5.725GHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG5817D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
