L-Com HG905RD-RSP technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Input Power | 50W |
| Reach SVHC Compliant | Unknown |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG905RD-RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.